Taoglas HP2356.A PCB Omni-Directional GPS Antenna with SMA Connector, GNSS
- RS Stock No.:
- 697-417
- Mfr. Part No.:
- HP2356.A
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
PHP957.08
(exc. VAT)
PHP1,071.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP957.08 |
*price indicative
- RS Stock No.:
- 697-417
- Mfr. Part No.:
- HP2356.A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | PCB | |
| Minimum Frequency | 1176.45MHz | |
| Antenna Mount Type | PCB | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1603MHz | |
| Antenna Internal Construction | Ceramic Patch Within a Patch | |
| RF Protocols | GNSS | |
| Gain | 1.6dBi | |
| Standards/Approvals | REACH, RoHS | |
| Series | Inception | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Connector Type SMA | ||
Antenna Physical Form PCB | ||
Minimum Frequency 1176.45MHz | ||
Antenna Mount Type PCB | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 1603MHz | ||
Antenna Internal Construction Ceramic Patch Within a Patch | ||
RF Protocols GNSS | ||
Gain 1.6dBi | ||
Standards/Approvals REACH, RoHS | ||
Series Inception | ||
- COO (Country of Origin):
- TW
The Taoglas GNSS passive patch antenna is designed for optimum positional accuracy and positioning. It utilizes an innovative ceramic patch within a patch antenna design with optimized gain for GPS L1/L2, Galileo, GLONASS and BeiDou bands. This ground-breaking design allows customers to integrate a multi-band L1/L2 GNSS patch into devices where this would not have been possible before due to height constraints.
Low profile
Dual feed SMT configuration
Reach and RoHS Compliant
Related links
- Taoglas TS.07.0113W PCB Omni-Directional GPS Antenna with SMA Connector GLONASS Galileo
- TE Connectivity L000694-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000703-80 Chip Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000696-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000695-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000695-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000696-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000703-01 Chip Omni-Directional GPS Antenna with SMA Connector, GNSS
