TE Connectivity L000703-01 Chip Omni-Directional GPS Antenna with SMA Connector, GNSS
- RS Stock No.:
- 697-653
- Mfr. Part No.:
- L000703-01
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP389.52
(exc. VAT)
PHP436.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP77.904 | PHP389.52 | - |
| 50 - 245 | PHP76.234 | PHP381.17 | 2% |
| 250 - 495 | PHP74.088 | PHP370.44 | 4% |
| 500 + | PHP69.326 | PHP346.63 | 11% |
*price indicative
- RS Stock No.:
- 697-653
- Mfr. Part No.:
- L000703-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Chip | |
| Connector Type | SMA | |
| Minimum Frequency | 1561MHz | |
| Antenna Mount Type | Surface | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1602MHz | |
| Antenna Internal Construction | Chip | |
| RF Protocols | GNSS | |
| Gain | 2dB | |
| Standards/Approvals | No | |
| Series | L000703 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Antenna Physical Form Chip | ||
Connector Type SMA | ||
Minimum Frequency 1561MHz | ||
Antenna Mount Type Surface | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 1602MHz | ||
Antenna Internal Construction Chip | ||
RF Protocols GNSS | ||
Gain 2dB | ||
Standards/Approvals No | ||
Series L000703 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Chip antenna designed for GNSS applications, operating within the 1561 to 1602MHz frequency range. Its compact 3.05x1.6x0.55mm form factor allows for internal or embedded mounting, making it ideal for space-constrained designs. The omnidirectional radiation pattern ensures consistent signal reception across various orientations.
Durable construction
Surface mounting
REACH compliant
RoHS compliant
Related links
- TE Connectivity L000703-80 Chip Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000694-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000696-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000695-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity GNS1559MPF-100SMAM Puck Omni-Directional GPS Antenna with SMA Connector GPS
- TE Connectivity L000695-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000696-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- Taoglas HP2356.A PCB Omni-Directional GPS Antenna with SMA Connector, GNSS
