RS PRO Light Grey Transparent Lid ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, 41 mm x 89 mm x 75 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP522.59

(exc. VAT)

PHP585.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP522.59

*price indicative

RS Stock No.:
794-457
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS, Polycarbonate

External Height

41mm

External Length

89mm

Ventilated

No

External Width

75mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Shielding

No

Hazardous Area Certification

No

Mounting plate

No

Internal Mount Type

Screw

Series

RS PRO

Number of Knockouts

0

Weight

91g

IK Rating

IK07

Transparent Door

Yes

Explosion Proof

No

Gasket Material

Chromium

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 89 mm Length


The RS PRO IP65 General Purpose Enclosure is designed to protect sensitive electronic components from dust and water ingress. Made from Durable ABS and polycarbonate materials, this enclosure is Ideal for indoor and outdoor applications where environmental protection is crucial.

Features and Benefits


IP65 Rating: Provides excellent protection against dust and water ingress.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Screw Mounting: Facilitates secure and straightforward installation.
Lightweight Design: Weighs only 0.091 kg, making it easy to handle and install.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Gasket Material: CR for enhanced sealing performance.
No knockouts or flanges, ensuring a seamless enclosure design.
Not suitable for explosion-proof or hazardous area applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy