RS PRO Light Grey Transparent Lid ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, 55 mm x 82 mm x 80 mm
- RS Stock No.:
- 794-429
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP586.30
(exc. VAT)
PHP656.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 23 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP586.30 |
*price indicative
- RS Stock No.:
- 794-429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS, Polycarbonate | |
| External Height | 55mm | |
| Ventilated | No | |
| External Length | 82mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | RS PRO | |
| Internal Mount Type | Screw | |
| Mounting plate | No | |
| Number of Knockouts | 0 | |
| Weight | 108g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Gasket Material | Chromium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS, Polycarbonate | ||
External Height 55mm | ||
Ventilated No | ||
External Length 82mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series RS PRO | ||
Internal Mount Type Screw | ||
Mounting plate No | ||
Number of Knockouts 0 | ||
Weight 108g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material Chromium | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 82mm x 80mm x 55mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors such as dust and water. With a robust construction MADE from ABS and polycarbonate, it offers durability and reliability in various industrial settings. The transparent LID allows for easy inspection of internal components without opening the enclosure, enhancing convenience and safety.
Features and Benefits
Material: Constructed from ABS and polycarbonate for enhanced durability and impact resistance.
IP Rating: IP65 rating ensures protection against dust and water ingress, suitable for outdoor and industrial use.
IK Rating: IK07 impact resistance provides protection against mechanical impacts.
Transparent Lid: Allows for easy Visual inspection of internal components without opening the enclosure.
Internal Mount Type: Screw mounting for secure and stable installation of internal components.
Gasket Material: CR gasket ensures a tight seal to prevent ingress of dust and moisture.
IP Rating: IP65 rating ensures protection against dust and water ingress, suitable for outdoor and industrial use.
IK Rating: IK07 impact resistance provides protection against mechanical impacts.
Transparent Lid: Allows for easy Visual inspection of internal components without opening the enclosure.
Internal Mount Type: Screw mounting for secure and stable installation of internal components.
Gasket Material: CR gasket ensures a tight seal to prevent ingress of dust and moisture.
Applications
Industrial automation
Electronic component housing
Outdoor electrical installations
Electronic component housing
Outdoor electrical installations
Additional Information
Weight: 0.108 kg
Dimensions: 82mm length x 80mm width x 55mm height
Non-flanged design
No hazardous area certification
No knockouts for cable entry
Non-ventilated design
Dimensions: 82mm length x 80mm width x 55mm height
Non-flanged design
No hazardous area certification
No knockouts for cable entry
Non-ventilated design
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Clear Lid Polycarbonate General Purpose Enclosure IK07, 55 mm x 82 mm x 80 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK07, 55 mm x 82 mm x 80 mm
- Bopla Euromas Series Light Grey Transparent Lid Polycarbonate Enclosure IK07, 55 mm x 82 mm x 80 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 25 mm x 142 mm x 69 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 42 mm x 88 mm x 64 mm
