RS PRO Light Grey Transparent Lid ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, 25 mm x 142 mm x 69 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP341.94

(exc. VAT)

PHP382.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP341.94

*price indicative

RS Stock No.:
794-454
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS, Polycarbonate

External Height

25mm

Ventilated

No

External Width

69mm

External Length

142mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

RS PRO

Internal Mount Type

Screw

Mounting plate

No

Number of Knockouts

0

Weight

107g

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Chromium

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 142mm x 69mm x 25mm


The RS PRO IP65 General Purpose Enclosure is designed to protect sensitive electronic components from environmental factors such as dust and water. With its robust construction and transparent lid, it is Ideal for applications where visibility of internal components is necessary without compromising protection.

Features and Benefits


Material: Constructed from Durable ABS and polycarbonate for enhanced strength and longevity.
IP Rating: IP65 rating ensures protection against dust ingress and water jets from any direction.
IK Rating: IK07 impact resistance provides protection against mechanical impacts.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Internal Mount Type: Screw mounting facilitates secure installation of internal components.
Gasket Material: CR gasket ensures a reliable seal to maintain enclosure integrity.

Applications


Industrial control panels
Outdoor electrical installations
Automation systems

Additional Information


Weight: 0.107 kg
No hazardous area certification
No knockouts for cable entry
Non-flanged design for streamlined installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy