RS PRO Light Grey Transparent Lid ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, 42 mm x 88 mm x 64 mm
- RS Stock No.:
- 794-440
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP488.72
(exc. VAT)
PHP547.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP488.72 |
*price indicative
- RS Stock No.:
- 794-440
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS, Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 42mm | |
| External Length | 88mm | |
| External Width | 64mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Internal Mount Type | Screw | |
| Mounting plate | No | |
| Number of Knockouts | 0 | |
| Weight | 80g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Chromium | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS, Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 42mm | ||
External Length 88mm | ||
External Width 64mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Internal Mount Type Screw | ||
Mounting plate No | ||
Number of Knockouts 0 | ||
Weight 80g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Chromium | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Transparent Lid
The RS PRO IP65 General Purpose Enclosure is designed to protect sensitive electronic components from dust and water ingress. Made from Durable ABS and polycarbonate materials, this enclosure is Ideal for both indoor and outdoor applications where environmental protection is crucial.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
Transparent Lid: Allows easy Visual inspection of internal components without opening the enclosure.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Screw Mounting: Facilitates secure and easy installation of internal components.
Lightweight Design: Weighs only 0.08 kg, making it easy to handle and install.
Transparent Lid: Allows easy Visual inspection of internal components without opening the enclosure.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Screw Mounting: Facilitates secure and easy installation of internal components.
Lightweight Design: Weighs only 0.08 kg, making it easy to handle and install.
Applications
Industrial control systems
Outdoor electronic installations
Telecommunications equipment
Outdoor electronic installations
Telecommunications equipment
Additional Information
Gasket Material: CR for enhanced sealing and protection
No hazardous area certification
No knockouts for customisation flexibility
Non-flanged design for streamlined installation
No hazardous area certification
No knockouts for customisation flexibility
Non-flanged design for streamlined installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 56 mm x 177 mm x 126 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 25 mm x 142 mm x 69 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 55 mm x 82 mm x 80 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 90 mm x 187 mm x 122 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 41 mm x 89 mm x 75 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08 107 mm x 240 mm x 191 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08 98 mm x 201 mm x 163 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08 117 mm x 344 mm x 289 mm
