RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 37 mm x 75 mm x 125 mm
- RS Stock No.:
- 672-347
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,233.36
(exc. VAT)
PHP1,381.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 45 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,233.36 |
*price indicative
- RS Stock No.:
- 672-347
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 37mm | |
| External Length | 75mm | |
| External Width | 125mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 37mm | ||
External Length 75mm | ||
External Width 125mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent impact resistance and is suitable for both indoor and outdoor applications. The enclosure is Ideal for housing electrical and electronic equipment, providing a reliable solution for safeguarding against dust and water ingress.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Impact Rating: Offers resistance to mechanical impacts.
Transparent Lid: Allows easy inspection of internal components without opening.
Silicone Gasket: Provides a secure seal to prevent ingress of contaminants.
Screw Mounting: Facilitates secure installation of internal components.
Light Grey Colour: Offers a NEUTRAL aesthetic suitable for various environments.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Impact Rating: Offers resistance to mechanical impacts.
Transparent Lid: Allows easy inspection of internal components without opening.
Silicone Gasket: Provides a secure seal to prevent ingress of contaminants.
Screw Mounting: Facilitates secure installation of internal components.
Light Grey Colour: Offers a NEUTRAL aesthetic suitable for various environments.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 37 mm x 75 mm x 125 mm
- RS PRO Light Grey Transparent Lid ABS IP66 IK07, 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
