RS PRO Silicone O-Ring O-Ring, 50 mm ID, 60 mm OD
- RS Stock No.:
- 772-256
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,017.01
(exc. VAT)
PHP1,139.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,017.01 | PHP203.402 |
*price indicative
- RS Stock No.:
- 772-256
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 50mm | |
| Outside Diameter | 60mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 50mm | ||
Outside Diameter 60mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 50 mm Silicone O-Ring
The RS PRO 50 mm Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it is Ideal for use in environments where hygiene and safety are paramount. With a Shore A hardness of 70, this O-Ring provides reliable sealing performance across a wide temperature range.
Features and Benefits
Material: Silicone ensures flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 for optimal sealing performance.
Compliance: FDA-approved for safe use in food and pharmaceutical applications.
Size: 50 mm inside diameter and 60 mm outside diameter for versatile use.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 for optimal sealing performance.
Compliance: FDA-approved for safe use in food and pharmaceutical applications.
Size: 50 mm inside diameter and 60 mm outside diameter for versatile use.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Meets FDA standards for food safety
Suitable for dynamic and static sealing applications
Suitable for dynamic and static sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 58 mm OD
- RS PRO Silicone O-Ring O-Ring 56 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 55 mm OD
