RS PRO Silicone O-Ring O-Ring, 54 mm ID, 60 mm OD
- RS Stock No.:
- 771-995
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,153.20
(exc. VAT)
PHP1,291.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,153.20 | PHP115.32 |
*price indicative
- RS Stock No.:
- 771-995
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 54mm | |
| Outside Diameter | 60mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 54mm | ||
Outside Diameter 60mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides excellent sealing performance in a variety of industrial environments. The O-Ring is suitable for use in food and beverage applications due to its FDA approval.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for food and beverage applications.
Dimensions: Inside diameter of 54 mm and outside diameter of 60 mm for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for food and beverage applications.
Dimensions: Inside diameter of 54 mm and outside diameter of 60 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems
Additional Information
Meets FDA standards for food safety
Thickness of 3 mm for robust sealing capability
Thickness of 3 mm for robust sealing capability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 60 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 60 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 60 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 60 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
