RS PRO Silicone O-Ring O-Ring, 55 mm ID, 60 mm OD
- RS Stock No.:
- 771-997
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,115.66
(exc. VAT)
PHP1,249.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
- Plus 17 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,115.66 | PHP111.566 |
*price indicative
- RS Stock No.:
- 771-997
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 55mm | |
| Outside Diameter | 60mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 55mm | ||
Outside Diameter 60mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 55 mm Silicone O-Ring
This RS PRO silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, it offers excellent flexibility and durability. The O-Ring is suitable for use in high-temperature applications up to 232 °C and can withstand temperatures as low as -50 °C, making it Ideal for extreme conditions.
Features and Benefits
Material: Silicone provides excellent resistance to high temperatures and flexibility.
Hardness: Shore A 70 ensures durability and a reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
FDA Approval: Compliant with food safety standards for use in food processing applications.
Inside Diameter: 55 mm for compatibility with a wide range of fittings.
Outside Diameter: 60 mm ensures a secure fit.
Thickness: 2.5 mm for optimal sealing performance.
Hardness: Shore A 70 ensures durability and a reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
FDA Approval: Compliant with food safety standards for use in food processing applications.
Inside Diameter: 55 mm for compatibility with a wide range of fittings.
Outside Diameter: 60 mm ensures a secure fit.
Thickness: 2.5 mm for optimal sealing performance.
Applications
Food processing equipment
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Additional Information
Complies with FDA standards for food safety
Ideal for applications requiring high-temperature resistance and flexibility
Ideal for applications requiring high-temperature resistance and flexibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 55 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 60 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 60 mm OD
