RS PRO Silicone O-Ring O-Ring, 52 mm ID, 60 mm OD
- RS Stock No.:
- 772-257
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP933.10
(exc. VAT)
PHP1,045.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
- Plus 20 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP933.10 | PHP186.62 |
*price indicative
- RS Stock No.:
- 772-257
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 52mm | |
| Outside Diameter | 60mm | |
| Thickness | 4mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 52mm | ||
Outside Diameter 60mm | ||
Thickness 4mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 52 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 52 mm, it is Ideal for use in environments where temperature fluctuations are common. The silicone material ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates efficiently from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 52 mm inside diameter and 60 mm outside diameter for precise fitting.
Temperature Range: Operates efficiently from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 52 mm inside diameter and 60 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical machinery
Industrial sealing solutions
Pharmaceutical machinery
Industrial sealing solutions
Additional Information
This O-Ring is compliant with FDA standards, ensuring it is safe for use in applications involving food and pharmaceuticals.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 58 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 60 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 60 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
