RS PRO Silicone O-Ring O-Ring, 57 mm ID, 60 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP944.26

(exc. VAT)

PHP1,057.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP944.26PHP94.426

*price indicative

RS Stock No.:
771-888
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

57mm

Outside Diameter

60mm

Minimum Operating Temperature

-50°C

Thickness

1.5mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 57 mm Inside Diameter


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from high-quality silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its compliance with FDA standards makes it suitable for food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets FDA standards, ensuring safety in food and pharmaceutical applications.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Dimensions: 57 mm inside diameter and 60 mm outside diameter for precise fitting.
Thickness: 1.5 mm thickness for reliable sealing performance.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery

Additional Information


Colour: Red for easy identification in complex systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy