RS PRO Silicone O-Ring O-Ring, 55 mm ID, 62 mm OD
- RS Stock No.:
- 771-999
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP741.41
(exc. VAT)
PHP830.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
- Plus 20 unit(s) shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP741.41 | PHP148.282 |
*price indicative
- RS Stock No.:
- 771-999
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 55mm | |
| Outside Diameter | 62mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 3.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 55mm | ||
Outside Diameter 62mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 3.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 55 mm Silicone O-Ring
The RS PRO 55 mm Silicone O-Ring is designed for sealing applications that require high temperature resistance and flexibility. Made from FDA-approved silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C, ensuring reliable performance in both extreme cold and heat.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for a wide range of applications.
Compliance: FDA-approved, ensuring suitability for food and pharmaceutical industries.
Hardness: Shore A 70 for optimal sealing performance.
Dimensions: Inside diameter of 55 mm and outside diameter of 62 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for a wide range of applications.
Compliance: FDA-approved, ensuring suitability for food and pharmaceutical industries.
Hardness: Shore A 70 for optimal sealing performance.
Dimensions: Inside diameter of 55 mm and outside diameter of 62 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Additional Information
Thickness: 3.5 mm for enhanced sealing capability.
Colour: Red for easy identification and differentiation in complex systems.
Colour: Red for easy identification and differentiation in complex systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 55 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 62 mm OD
- RS PRO Nitrile O-Ring O-Ring 62 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 62 mm OD
