RS PRO Silicone O-Ring O-Ring, 58 mm ID, 62 mm OD
- RS Stock No.:
- 772-003
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,402.70
(exc. VAT)
PHP1,571.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,402.70 | PHP140.27 |
*price indicative
- RS Stock No.:
- 772-003
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 58mm | |
| Outside Diameter | 62mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 58mm | ||
Outside Diameter 62mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 58 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in a wide range of industrial environments. With a Shore A hardness of 70, it offers excellent flexibility and durability. The O-Ring is suitable for use in extreme temperatures, making it Ideal for both high-temperature and low-temperature applications.
Features and Benefits
Material: Silicone provides excellent resistance to temperature and environmental factors.
Temperature Range: Operates effectively from -50 °C to 232 °C, ensuring reliability in extreme conditions.
Compliance: FDA approved for use in food and pharmaceutical applications.
Hardness: Shore A 70 offers a balance of flexibility and strength.
Dimensions: 58 mm inside diameter and 62 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, ensuring reliability in extreme conditions.
Compliance: FDA approved for use in food and pharmaceutical applications.
Hardness: Shore A 70 offers a balance of flexibility and strength.
Dimensions: 58 mm inside diameter and 62 mm outside diameter for precise fitting.
Applications
Food processing
Pharmaceutical manufacturing
Automotive sealing
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing
Industrial machinery
Additional Information
Thickness: 2 mm for optimal sealing performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 58 mm OD
- RS PRO Silicone O-Ring O-Ring 58 mm OD
- RS PRO Silicon O-Ring O-Ring 62 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Nitrile O-Ring O-Ring 65 mm OD
