RS PRO Silicone O-Ring O-Ring, 50 mm ID, 62 mm OD
- RS Stock No.:
- 772-194
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP564.94
(exc. VAT)
PHP632.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 23 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP564.94 | PHP282.47 |
*price indicative
- RS Stock No.:
- 772-194
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 50mm | |
| Outside Diameter | 62mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 50mm | ||
Outside Diameter 62mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 6mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 50 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial environments. Its compliance with FDA standards makes it suitable for food and pharmaceutical applications.
Features and Benefits
Material: Silicone offers excellent temperature and chemical resistance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Compliance: Meets FDA standards for food safety applications.
Dimensions: Inside diameter of 50 mm and outside diameter of 62 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Compliance: Meets FDA standards for food safety applications.
Dimensions: Inside diameter of 50 mm and outside diameter of 62 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
The O-Ring is red in colour for easy identification and differentiation in assemblies. Its thickness of 6 mm ensures robust sealing performance in demanding applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 58 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 56 mm OD
- RS PRO Silicone O-Ring O-Ring 55 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 62 mm OD
