RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 68.6 mm ID, 79.5 mm OD
- RS Stock No.:
- 727-182
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,111.92
(exc. VAT)
PHP1,245.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,111.92 |
*price indicative
- RS Stock No.:
- 727-182
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 68.6mm | |
| Outside Diameter | 79.5mm | |
| Thickness | 3.5mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 68.6mm | ||
Outside Diameter 79.5mm | ||
Thickness 3.5mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 68.6 mm Sealing Washer 79.5 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer is Ideal for preventing leaks and ensuring a secure fit in piping systems. With a wide operating temperature range, it is suitable for use in diverse environments.
Features and Benefits
Material: Constructed from nitrile butadiene rubber and mild steel for durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, accommodating various industrial conditions.
Standards Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Inside Diameter: 68.6 mm size for precise fitting in specific applications.
Outside Diameter: 79.5 mm for optimal coverage and sealing.
Thickness: 3.5 mm thickness provides robust sealing capabilities.
Temperature Range: Operates effectively between -25 °C and 120 °C, accommodating various industrial conditions.
Standards Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Inside Diameter: 68.6 mm size for precise fitting in specific applications.
Outside Diameter: 79.5 mm for optimal coverage and sealing.
Thickness: 3.5 mm thickness provides robust sealing capabilities.
Applications
Industrial piping systems
Hydraulic systems
Oil and gas industry
Water treatment facilities
Hydraulic systems
Oil and gas industry
Water treatment facilities
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Suitable for use in both high and low-temperature environments.
Suitable for use in both high and low-temperature environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 66.68 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
