RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 66.68 mm ID, 79.5 mm OD
- RS Stock No.:
- 727-057
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,707.93
(exc. VAT)
PHP1,912.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,707.93 |
*price indicative
- RS Stock No.:
- 727-057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 66.68mm | |
| Outside Diameter | 79.5mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 3.25mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 66.68mm | ||
Outside Diameter 79.5mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 3.25mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO Black Sealing Washer, 66.68 mm Inside Diameter
RS PRO offers a high-quality sealing washer designed for effective sealing in various industrial applications. Made from Durable nitrile butadiene rubber and mild steel, this washer provides excellent resistance to wear and temperature fluctuations, ensuring reliable performance.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel provide durability and resistance to wear.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standards Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility.
Inside Diameter: 66.68 mm ensures a precise fit for specific applications.
Outside Diameter: 79.5 mm provides optimal coverage and sealing.
Thickness: 3.25 mm offers robust sealing capability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standards Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility.
Inside Diameter: 66.68 mm ensures a precise fit for specific applications.
Outside Diameter: 79.5 mm provides optimal coverage and sealing.
Thickness: 3.25 mm offers robust sealing capability.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Ideal for use in environments with temperature variations and exposure to oils and chemicals.
Ideal for use in environments with temperature variations and exposure to oils and chemicals.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
