RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 34.3 mm ID, 43 mm OD

Subtotal (1 bag of 2 units)*

PHP695.65

(exc. VAT)

PHP779.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP695.65PHP347.825

*price indicative

RS Stock No.:
727-175
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

34.3mm

Outside Diameter

43mm

Thickness

2mm

Minimum Operating Temperature

-25°C

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 34.3 mm Sealing Washer 43 mm


The RS PRO Sealing Washer is designed to provide reliable sealing solutions in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer ensures durability and effective sealing performance. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring reliability and quality.
Inside Diameter: 34.3 mm size fits a variety of applications.
Outside Diameter: 43 mm provides a secure fit.
Thickness: 2 mm thickness for optimal sealing performance.

Applications


Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy