RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 43 mm ID, 54 mm OD

Subtotal (1 bag of 2 units)*

PHP1,130.55

(exc. VAT)

PHP1,266.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP1,130.55PHP565.275

*price indicative

RS Stock No.:
727-116
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

43mm

Outside Diameter

54mm

Thickness

2.5mm

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 43 mm Sealing Washer 54 mm


The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer ensures durability and effective sealing under a wide range of temperatures.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Inside Diameter: 43 mm size for precise fitting in specific applications.
Outside Diameter: 54 mm for optimal coverage and sealing.
Thickness: 2.5 mm provides robust sealing performance.

Applications


Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy