RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 11.8 mm ID, 18.1 mm OD

Subtotal (1 bag of 25 units)*

PHP1,313.07

(exc. VAT)

PHP1,470.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP1,313.07PHP52.523

*price indicative

RS Stock No.:
727-096
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

11.8mm

Outside Diameter

18.1mm

Minimum Operating Temperature

-25°C

Colour

Black

Thickness

1.5mm

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 11.8 mm Sealing Washer 18.1 mm


The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Durable nitrile butadiene rubber and mild steel, it ensures effective sealing under a range of temperatures. Ideal for preventing leaks and maintaining system integrity.

Features and Benefits


Material: Nitrile butadiene rubber and mild steel construction for durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile application.
Dimensions: Inside diameter of 11.8 mm and outside diameter of 18.1 mm for precise fitting.
Thickness: 1.5 mm thickness ensures robust sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.

Applications


Plumbing systems
Hydraulic systems
Automotive industry
Oil and gas industry

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy