RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 11.8 mm ID, 19.1 mm OD
- RS Stock No.:
- 727-083
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
PHP770.15
(exc. VAT)
PHP862.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP770.15 | PHP154.03 |
*price indicative
- RS Stock No.:
- 727-083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 11.8mm | |
| Outside Diameter | 19.1mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 11.8mm | ||
Outside Diameter 19.1mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.5mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 11.8 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from a combination of nitrile butadiene rubber and mild steel, it offers excellent resistance to oils and chemicals, ensuring durability and longevity. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber with mild steel for enhanced durability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Applications
Hydraulic systems
Pneumatic systems
Automotive industry
Pneumatic systems
Automotive industry
Additional Information
Colour: Black
Inside Diameter: 11.8 mm
Outside Diameter: 19.1 mm
Thickness: 1.5 mm
Inside Diameter: 11.8 mm
Outside Diameter: 19.1 mm
Thickness: 1.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 11.8 mm ID, 18.5 mm OD
- RS PRO Nitrile Butadiene Rubber 11.8 mm ID, 18.1 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 10.35 mm ID, 16 mm OD
- RS PRO Nitrile Butadiene Rubber 30.7 mm ID, 39 mm OD
