RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 42.7 mm ID, 53 mm OD
- RS Stock No.:
- 727-178
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
PHP651.88
(exc. VAT)
PHP730.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP651.88 | PHP325.94 |
*price indicative
- RS Stock No.:
- 727-178
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 42.7mm | |
| Outside Diameter | 53mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 42.7mm | ||
Outside Diameter 53mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 42.7 mm Sealing Washer 53 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, it ensures durability and effective sealing under a range of temperatures. Ideal for use in environments where maintaining a secure seal is critical.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel for enhanced durability and flexibility
Operating Temperature Range: -25 °C to 120 °C for versatile application
Inside Diameter: 42.7 mm for compatibility with standard fittings
Outside Diameter: 53 mm for optimal sealing coverage
Thickness: 2.5 mm for robust sealing performance
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance
Operating Temperature Range: -25 °C to 120 °C for versatile application
Inside Diameter: 42.7 mm for compatibility with standard fittings
Outside Diameter: 53 mm for optimal sealing coverage
Thickness: 2.5 mm for robust sealing performance
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance
Applications
Plumbing systems
Industrial machinery
Automotive applications
HVAC systems
Industrial machinery
Automotive applications
HVAC systems
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers
Suitable for use in both high and low temperature environments
Suitable for use in both high and low temperature environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 4.6 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 30.81 mm ID, 38.1 mm OD
- RS PRO Nitrile Butadiene Rubber 45.34 mm ID, 57.15 mm OD
- RS PRO Nitrile Butadiene Rubber 21.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 18.16 mm ID, 25.4 mm OD
- RS PRO Nitrile Butadiene Rubber 52 mm ID, 60 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
