RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 33.89 mm ID, 42.8 mm OD
- RS Stock No.:
- 727-147
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 5 units)*
PHP869.80
(exc. VAT)
PHP974.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from January 22, 2027
- Plus 17 unit(s) shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP869.80 | PHP173.96 |
*price indicative
- RS Stock No.:
- 727-147
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 33.89mm | |
| Outside Diameter | 42.8mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 2.34mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 33.89mm | ||
Outside Diameter 42.8mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 2.34mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 33.89 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from nitrile butadiene rubber and mild steel, it ensures durability and resistance to a range of temperatures. Ideal for preventing leaks and maintaining system integrity.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and compatibility.
Inside Diameter: 33.89 mm size for precise fitting in specific applications.
Outside Diameter: 42.8 mm to accommodate various sealing requirements.
Thickness: 2.34 mm provides a robust seal without compromising flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and compatibility.
Inside Diameter: 33.89 mm size for precise fitting in specific applications.
Outside Diameter: 42.8 mm to accommodate various sealing requirements.
Thickness: 2.34 mm provides a robust seal without compromising flexibility.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 24.7 mm ID, 33 mm OD
