RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 24.7 mm ID, 33 mm OD
- RS Stock No.:
- 727-107
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,009.48
(exc. VAT)
PHP1,130.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
- Plus 6 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,009.48 | PHP201.896 |
*price indicative
- RS Stock No.:
- 727-107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 24.7mm | |
| Outside Diameter | 33mm | |
| Colour | Black | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 24.7mm | ||
Outside Diameter 33mm | ||
Colour Black | ||
Thickness 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 24.7 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from nitrile butadiene rubber and mild steel, it offers excellent durability and resistance to a wide range of temperatures, making it Ideal for use in demanding environments.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Hydraulic systems
Automotive industry
Additional Information
Inside Diameter: 24.7 mm
Outside Diameter: 33 mm
Thickness: 2 mm
Outside Diameter: 33 mm
Thickness: 2 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 24.7 mm ID, 32 mm OD
- RS PRO Nitrile Butadiene Rubber 18 mm ID, 24.7 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
