RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 18 mm ID, 24.7 mm OD
- RS Stock No.:
- 727-162
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
PHP1,288.86
(exc. VAT)
PHP1,443.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 18 unit(s) shipping from January 29, 2027
- Plus 73 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,288.86 | PHP128.886 |
*price indicative
- RS Stock No.:
- 727-162
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 18mm | |
| Outside Diameter | 24.7mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 18mm | ||
Outside Diameter 24.7mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.5mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 18 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer is Ideal for preventing leaks and ensuring a tight fit in pipe connections. Its robust construction allows it to withstand a wide range of temperatures, making it suitable for demanding environments.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel for durability and flexibility
Temperature Range: Operates effectively from -25 °C to 120 °C
Inside Diameter: 18 mm for compatibility with standard fittings
Outside Diameter: 24.7 mm ensures a secure fit
Thickness: 1.5 mm for optimal sealing performance
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance
Temperature Range: Operates effectively from -25 °C to 120 °C
Inside Diameter: 18 mm for compatibility with standard fittings
Outside Diameter: 24.7 mm ensures a secure fit
Thickness: 1.5 mm for optimal sealing performance
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Oil and gas industry
Hydraulic systems
Automotive industry
Oil and gas industry
Additional Information
Complies with BS 21 and ISO 228 standards for threading and sealing
Suitable for use in both high and low temperature environments
Suitable for use in both high and low temperature environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 24.7 mm ID, 33 mm OD
- RS PRO Nitrile Butadiene Rubber 24.7 mm ID, 32 mm OD
- RS PRO Nitrile Butadiene Rubber 12.7 mm ID, 18 mm OD
- RS PRO Nitrile Butadiene Rubber 10.7 mm ID, 18 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
