RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 27.05 mm ID, 34.93 mm OD

N

Subtotal (1 bag of 10 units)*

PHP888.42

(exc. VAT)

PHP995.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 16, 2026
  • Plus 13 unit(s) shipping from January 22, 2027
  • Plus 24 unit(s) shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP888.42PHP88.842

*price indicative

RS Stock No.:
727-141
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

27.05mm

Outside Diameter

34.93mm

Thickness

2.47mm

Minimum Operating Temperature

-25°C

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 27.05 mm Sealing Washer, Nitrile Butadiene Rubber


This RS PRO sealing washer is designed to provide reliable sealing in various industrial applications. Made from a combination of nitrile butadiene rubber and mild steel, it ensures durability and effective sealing under a range of temperatures. Ideal for use in environments where temperature fluctuations are common, this washer offers a dependable solution for preventing leaks.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Dimensional Precision: Inside diameter of 27.05 mm and outside diameter of 34.93 mm for accurate fitting.
Thickness: 2.47 mm thickness provides robust sealing capabilities.

Applications


Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications

Additional Information


Colour: Black
Standards: BS 21 and ISO 228 compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy