RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 23.49 mm ID, 31.75 mm OD

N

Subtotal (1 bag of 5 units)*

PHP800.88

(exc. VAT)

PHP896.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP800.88PHP160.176

*price indicative

RS Stock No.:
727-139
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

23.49mm

Outside Diameter

31.75mm

Thickness

2.47mm

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 23.49 mm Sealing Washer, Nitrile Butadiene Rubber


This RS PRO sealing washer is designed to provide a reliable seal between surfaces, preventing leaks and maintaining pressure integrity in various systems. Made from Durable nitrile butadiene rubber and mild steel, it is suitable for a wide range of industrial applications.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, making it suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.

Applications


Plumbing systems
Hydraulic systems
Automotive industry

Additional Information


Inside Diameter: 23.49 mm
Outside Diameter: 31.75 mm
Thickness: 2.47 mm
Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy