RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 29.2 mm ID, 37.5 mm OD
- RS Stock No.:
- 727-112
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP596.01
(exc. VAT)
PHP667.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP596.01 | PHP298.005 |
*price indicative
- RS Stock No.:
- 727-112
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 29.2mm | |
| Outside Diameter | 37.5mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 2mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 29.2mm | ||
Outside Diameter 37.5mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 2mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 29.2 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from a combination of nitrile butadiene rubber and mild steel, it ensures durability and resistance to wear. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C, this washer is suitable for a wide range of sealing needs.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, making it suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 29.2 mm size fits a variety of applications.
Outside Diameter: 37.5 mm provides a secure fit.
Thickness: 2 mm thickness for optimal sealing performance.
Temperature Range: Operates effectively between -25 °C and 120 °C, making it suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 29.2 mm size fits a variety of applications.
Outside Diameter: 37.5 mm provides a secure fit.
Thickness: 2 mm thickness for optimal sealing performance.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 73 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 77.72 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 13.3 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 8.38 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 38.1 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 18.1 mm OD
