RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 17.4 mm ID, 24 mm OD
- RS Stock No.:
- 727-161
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP1,270.24
(exc. VAT)
PHP1,422.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,270.24 | PHP127.024 |
*price indicative
- RS Stock No.:
- 727-161
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 17.4mm | |
| Outside Diameter | 24mm | |
| Colour | Black | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 17.4mm | ||
Outside Diameter 24mm | ||
Colour Black | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 17.4 mm Sealing Washer 24 mm
The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer ensures durability and effective sealing under a range of temperatures. Ideal for use in environments requiring robust sealing solutions.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and sealing performance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Hydraulic systems
Industrial machinery
Additional Information
Colour: Black
Inside Diameter: 17.4 mm
Outside Diameter: 24 mm
Thickness: 1.5 mm
Inside Diameter: 17.4 mm
Outside Diameter: 24 mm
Thickness: 1.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 16.7 mm ID, 24 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 10.35 mm ID, 16 mm OD
- RS PRO Nitrile Butadiene Rubber 14.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 11.8 mm ID, 19.1 mm OD
- RS PRO Nitrile Butadiene Rubber 4.1 mm ID, 7.2 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 20 mm OD
