RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 11.4 mm ID, 16.3 mm OD
- RS Stock No.:
- 727-081
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP953.61
(exc. VAT)
PHP1,068.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP953.61 | PHP95.361 |
*price indicative
- RS Stock No.:
- 727-081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 11.4mm | |
| Outside Diameter | 16.3mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 11.4mm | ||
Outside Diameter 16.3mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 11.4 mm Sealing Washer 16.3 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to temperature fluctuations. Ideal for use in environments where a secure seal is critical.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility
Operating Temperature Range: -25 °C to 120 °C for versatile application
Inside Diameter: 11.4 mm for precise fitting
Outside Diameter: 16.3 mm for optimal coverage
Thickness: 1.5 mm for robust sealing performance
Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Operating Temperature Range: -25 °C to 120 °C for versatile application
Inside Diameter: 11.4 mm for precise fitting
Outside Diameter: 16.3 mm for optimal coverage
Thickness: 1.5 mm for robust sealing performance
Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Hydraulic systems
Automotive industry
Additional Information
Standards: Complies with BS 21 and ISO 228 for reliable performance in industrial settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 11.4 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 44.45 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 24 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 70.36 mm OD
