RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 7 mm ID, 11.4 mm OD
- RS Stock No.:
- 727-093
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP819.51
(exc. VAT)
PHP917.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP819.51 | PHP81.951 |
*price indicative
- RS Stock No.:
- 727-093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 7mm | |
| Outside Diameter | 11.4mm | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 7mm | ||
Outside Diameter 11.4mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 7 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and resistance to a range of temperatures. Ideal for preventing leaks in piping systems, it offers a secure fit with a 7 mm inside diameter.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Compact Design: With a thickness of 1 mm, it fits seamlessly into tight spaces.
Leak Prevention: Provides a secure seal to prevent leaks in piping systems.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Compact Design: With a thickness of 1 mm, it fits seamlessly into tight spaces.
Leak Prevention: Provides a secure seal to prevent leaks in piping systems.
Applications
Plumbing systems
Industrial piping
Hydraulic systems
Automotive applications
Industrial piping
Hydraulic systems
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 16.3 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 7 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 9.2 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 23.8 mm OD
