RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 4.5 mm ID, 7 mm OD
- RS Stock No.:
- 727-062
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 20 units)*
PHP1,121.24
(exc. VAT)
PHP1,255.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 43 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,121.24 | PHP56.062 |
*price indicative
- RS Stock No.:
- 727-062
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 4.5mm | |
| Outside Diameter | 7mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 4.5mm | ||
Outside Diameter 7mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 1mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 4.5 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from nitrile butadiene rubber and mild steel, it ensures durability and resistance to a wide range of temperatures. Ideal for preventing leaks in piping systems, it is suitable for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile butadiene rubber offers excellent resistance to oils and chemicals.
Material: Mild steel provides structural strength and durability.
Temperature Range: Operates effectively between -25 °C and 120 °C.
Inside Diameter: 4.5 mm for compatibility with standard fittings.
Outside Diameter: 7 mm ensures a secure fit.
Thickness: 1 mm for optimal sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance.
Material: Mild steel provides structural strength and durability.
Temperature Range: Operates effectively between -25 °C and 120 °C.
Inside Diameter: 4.5 mm for compatibility with standard fittings.
Outside Diameter: 7 mm ensures a secure fit.
Thickness: 1 mm for optimal sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance.
Applications
Piping systems
Hydraulic applications
Automotive industry
Hydraulic applications
Automotive industry
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 11.4 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 44.45 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 24 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 70.36 mm OD
