RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 8.7 mm ID, 14 mm OD
- RS Stock No.:
- 727-075
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
PHP800.88
(exc. VAT)
PHP896.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 11 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP800.88 | PHP80.088 |
*price indicative
- RS Stock No.:
- 727-075
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 8.7mm | |
| Outside Diameter | 14mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 8.7mm | ||
Outside Diameter 14mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 1mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 8.7 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to a wide range of temperatures, making it Ideal for both high and low-temperature environments.
Features and Benefits
Material: Nitrile Butadiene Rubber provides excellent resistance to oils and chemicals.
Material: Mild Steel offers structural strength and durability.
Temperature Range: Operates effectively from -25 °C to 120 °C.
Inside Diameter: 8.7 mm ensures a precise fit for specific applications.
Outside Diameter: 14 mm for compatibility with a variety of fittings.
Thickness: 1 mm for optimal sealing performance.
Colour: Black for easy identification and aesthetic compatibility.
Material: Mild Steel offers structural strength and durability.
Temperature Range: Operates effectively from -25 °C to 120 °C.
Inside Diameter: 8.7 mm ensures a precise fit for specific applications.
Outside Diameter: 14 mm for compatibility with a variety of fittings.
Thickness: 1 mm for optimal sealing performance.
Colour: Black for easy identification and aesthetic compatibility.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 8.7 mm ID, 16 mm OD
- RS PRO Nitrile Butadiene Rubber 8.7 mm ID, 13 mm OD
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
