RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 8.7 mm ID, 16 mm OD
- RS Stock No.:
- 727-076
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
PHP1,288.86
(exc. VAT)
PHP1,443.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,288.86 | PHP128.886 |
*price indicative
- RS Stock No.:
- 727-076
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 8.7mm | |
| Outside Diameter | 16mm | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 8.7mm | ||
Outside Diameter 16mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 8.7 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer ensures a secure fit and excellent durability. It is Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Inside Diameter: 8.7 mm for precise fitting
Outside Diameter: 16 mm for effective sealing
Thickness: 1 mm for optimal performance
Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Inside Diameter: 8.7 mm for precise fitting
Outside Diameter: 16 mm for effective sealing
Thickness: 1 mm for optimal performance
Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 8.7 mm ID, 13 mm OD
- RS PRO Nitrile Butadiene Rubber 8.7 mm ID, 14 mm OD
- RS PRO Nitrile Butadiene Rubber 10.35 mm ID, 16 mm OD
- RS PRO Nitrile Butadiene Rubber 10.7 mm ID, 16 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 17.4 mm ID, 24 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
