TE Connectivity, 9-1377 Partially Insulated Quick Disconnect Crimp Terminal, 1.5 mm² to 2.5 mm², 15.5 AWG to 13.5 AWG
- RS Stock No.:
- 678-678
- Mfr. Part No.:
- 9-1377174-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
PHP17,168.03
(exc. VAT)
PHP19,228.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,168.03 | PHP143.067 |
*price indicative
- RS Stock No.:
- 678-678
- Mfr. Part No.:
- 9-1377174-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Series | 9-1377 | |
| Insulation | Partially Insulated | |
| Insulation Material | Nylon | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 15.5AWG | |
| Maximum Wire Size AWG | 13.5AWG | |
| Colour | Blue | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Series 9-1377 | ||
Insulation Partially Insulated | ||
Insulation Material Nylon | ||
Orientation Straight | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 15.5AWG | ||
Maximum Wire Size AWG 13.5AWG | ||
Colour Blue | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- NL
The TE Connectivity Quick Disconnect Receptacle is an partially insulated Terminal designed for 15.5 to 13.5 AWG wire sizes with a 2.8 mm mating tab width. Constructed with a brass base material. The Terminal ensures secure wire attachment and a dimple mating retention to hold the connection firmly in place. It supports wire insulation diameters of 4.29 mm.
Closed Barrel
Straight orientation
RoHS compliant
Related links
- Distrelec 3903 Red Partially Insulated Quick Disconnect Crimp Terminal 6.3 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTON Yellow Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 10 AWG
- TE Connectivity FASTON Red Partially Insulated Female Quick Disconnect Crimp Terminal 5 mm Tab Size 18 AWG to 22
- TE Connectivity 1.31 mm² to 2.08 mm²
- TE Connectivity 0.32 mm² to 0.82 mm²
- TE Connectivity 1377175-6 Blue Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity 205 Series Red Partially Insulated Female Quick Disconnect Crimp Terminal 5.21 mm Tab Size 22
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 26
