TE Connectivity, ULTRA-FAST 250 Insulated Quick Disconnect Crimp Terminal, 1.31 mm² to 2.08 mm², 16 AWG to 14 AWG Nylon,
- RS Stock No.:
- 678-434
- Mfr. Part No.:
- 9-520132-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 2100 units)*
PHP62,177.87
(exc. VAT)
PHP69,639.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP62,177.87 | PHP29.609 |
*price indicative
- RS Stock No.:
- 678-434
- Mfr. Part No.:
- 9-520132-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Series | ULTRA-FAST 250 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 1.31mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16.05mm | |
| Colour | Black | |
| Termination Type | F Crimp | |
| Contact Plating | Tin | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Series ULTRA-FAST 250 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 1.31mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16.05mm | ||
Colour Black | ||
Termination Type F Crimp | ||
Contact Plating Tin | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle designed for secure and efficient wire connections, supporting 16 to 14 AWG wires with a fully insulated body for enhanced safety. Its flag-style orientation and low insertion force make it Ideal for tight spaces and reliable mating with 6.35 mm tab width terminals and mating tab thickness of 0.81 mm. Built from brass with tin plating and F-crimp termination, it ensures durability and consistent electrical performance in a wide temperature range.
UL flammability rating of UL94V 2
Insulation material of nylon
Operates at a voltage rating of 600 V
CSA and UL recognized standards compliance
Related links
- TE Connectivity 0.32 mm² to 0.82 mm²
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast 110 Violet Insulated Female Quick Disconnect Crimp Terminal 2.8 mm x 0.51 mm Tab
- TE Connectivity Ultra-Pod 250 White Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity Ultra-Fast .250 Yellow Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size 12 AWG to 10 AWG
