TE Connectivity, Ultra-Fast 250 Insulated Quick Disconnect Crimp Terminal, 0.32 mm² to 0.82 mm², 22 AWG to 18 AWG Nylon,
- RS Stock No.:
- 679-723
- Mfr. Part No.:
- 9-520183-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2200 units)*
PHP41,499.73
(exc. VAT)
PHP46,479.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP41,499.73 | PHP18.864 |
*price indicative
- RS Stock No.:
- 679-723
- Mfr. Part No.:
- 9-520183-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Series | Ultra-Fast 250 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 0.32mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.82mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 21.75mm | |
| Colour | Black | |
| Contact Plating | Tin | |
| Termination Type | F Crimp | |
| Contact Material | Brass | |
| Termination Method | Crimp | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Series Ultra-Fast 250 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 0.32mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.82mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 21.75mm | ||
Colour Black | ||
Contact Plating Tin | ||
Termination Type F Crimp | ||
Contact Material Brass | ||
Termination Method Crimp | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is an fully insulated Terminal designed for 22 to 18 AWG wire sizes with a 6.35 mm mating tab width. Constructed with a brass base material. The Terminal ensures secure wire attachment and a dimple mating retention to hold the connection firmly in place. It supports wire insulation diameter of 3.43 mm.
F crimp type
Closed Barrel
RoHS compliant
Related links
- TE Connectivity 1.31 mm² to 2.08 mm²
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast 110 Violet Insulated Female Quick Disconnect Crimp Terminal 2.8 mm x 0.51 mm Tab
- TE Connectivity Ultra-Pod 250 White Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity Ultra-Fast .250 Yellow Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size 12 AWG to 10 AWG
