Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNFX-1D000-3
- RS Stock No.:
- 763-265
- Mfr. Part No.:
- SE02TLNFX-1D000-3
- Manufacturer:
- Delkin Devices
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-265
- Mfr. Part No.:
- SE02TLNFX-1D000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 2GB | |
| Interface Type | SD | |
| Pin Count | 9 | |
| Maximum Clock Frequency | 2kHz | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Height | 2.1mm | |
| Width | 24mm | |
| Length | 32mm | |
| Series | D330 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 2GB | ||
Interface Type SD | ||
Pin Count 9 | ||
Maximum Clock Frequency 2kHz | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Height 2.1mm | ||
Width 24mm | ||
Length 32mm | ||
Series D330 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices Utility SD offers robust performance and reliability for various storage applications. Designed to meet the rigorous demands of industrial and commercial environments, this SD card provides a blend of high endurance and quality, making it Ideal for use in mission-critical systems. With support for a broad temperature range and Advanced features, it caters to users who require seamless integration and dependable data retention in their operations.
High endurance Flash Type ensures reliability for write-intensive tasks
Operates effectively in extreme temperatures from -40°C to +85°C
Provides up to 3,000 P/E cycles, offering substantial durability over time
Memory density ranges from 128MB to 2GB, tailored to various application needs
Sequential read speeds reach up to 22MB/s for efficient data retrieval
Sequential write speeds of up to 22MB/s support fast data transfers
MTBF of over 2,000,000 hours guarantees longevity, even in demanding conditions
Features sophisticated wear leveling and bad Block management for optimal performance
Robust voltage range of 2.7 to 3.6V ensures stable power consumption
Utilises AES Encryption to enhance data security and integrity
Related links
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNVE-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNVE-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNFX-1D000-3
- Delkin Devices SLC 256 MB SD Memory Card 9-Pin, SE25TLMFX-1D000-3
- Delkin Devices SLC 8 GB SD Memory Card 9-Pin, SE08FSTL2-3B000-3
- Delkin Devices SLC 64 GB SD Memory Card 9-Pin, SE64FSTL2-3B000-3
- Delkin Devices SLC 32 GB SD Memory Card 9-Pin, SE32FSTL2-3B000-3
- Delkin Devices SLC 4 GB SD Memory Card 9-Pin, SE04TLNFX-1B000-3
