Delkin Devices SLC 8 GB SD Memory Card 9-Pin, SE08FSTL2-3B000-3

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,385.31

(exc. VAT)

PHP2,671.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,385.31
10 - 24PHP2,170.48
25 +PHP1,812.73

*price indicative

RS Stock No.:
763-277
Mfr. Part No.:
SE08FSTL2-3B000-3
Manufacturer:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Product Type

Memory Card

Memory Size

8GB

Interface Type

SD

Pin Count

9

Mount Type

Plug-in

Maximum Clock Frequency

2kHz

Cell Type

SLC

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.1mm

Width

24mm

Length

32mm

Standards/Approvals

CE

Series

Utility Endurance

Automotive Standard

No

COO (Country of Origin):
TW
The Delkin Devices SD Card offers robust storage solutions designed to meet the needs of diverse applications. This card features high endurance and reliable performance, suitable for both commercial and industrial environments. With a focus on maintaining consistent quality throughout its lifecycle, this SD card accommodates a wide range of temperatures, ensuring data integrity even in challenging conditions. The integration of sophisticated wear levelling and bad Block management further enhances its durability, making it an Ideal choice for mission-critical scenarios where data reliability is paramount. Users can Trust this storage solution for secure data handling, backed by Delkin's commitment to quality and longevity.

Designed for commercial and industrial use with a broad operational temperature range of -25°C to +85°C

Manufactured using high endurance SLC NAND flash technology for superior performance

Supports UHS-I Interface for Faster data transfer rates

Features sophisticated wear levelling to prolong card lifespan and optimise performance

Implemented bad Block management to ensure data reliability and integrity

Offers automatic read refresh capabilities to maintain data retention

Engineered with robust power fail protection for improved data safety during unexpected power loss

Built to last with a data retention guarantee of up to one year at end of life

Ideal for applications requiring reliability, such as video recording and data logging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy