Delkin Devices SLC 4 GB SD Memory Card 9-Pin, SE04TLNFX-1B000-3
- RS Stock No.:
- 763-266
- Mfr. Part No.:
- SE04TLNFX-1B000-3
- Manufacturer:
- Delkin Devices
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-266
- Mfr. Part No.:
- SE04TLNFX-1B000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 4GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 9 | |
| Mount Type | Plug-in | |
| Maximum Clock Frequency | 2kHz | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Width | 24mm | |
| Height | 2.1mm | |
| Length | 32mm | |
| Series | D330 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 4GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 9 | ||
Mount Type Plug-in | ||
Maximum Clock Frequency 2kHz | ||
Cell Type SLC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Width 24mm | ||
Height 2.1mm | ||
Length 32mm | ||
Series D330 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices SD Utility SD card establishes itself as a reliable storage solution designed to meet the rigorous demands of various applications. With capabilities tailored for both commercial and industrial environments, it accommodates the need for robust data retention under varying temperature conditions. This card combines high endurance with effective power management, ensuring optimal performance even in challenging circumstances. Its Compact design and adherence to SD 3.0 standards enhance its compatibility, making it an Ideal choice for users requiring dependable data storage without compromise.
Designed for write-intensive workloads, ensuring durability over time
Operating temperature range of -25°C to +85°C, suitable for diverse environments
Offers high endurance with up to 3,000 P/E cycles for reliable data management
Contains sophisticated wear leveling and bad Block management for optimal functionality
Encapsulated with robust power failure and firmware protection features
Sequential read speeds up to 95 MB/s for efficient data retrieval
Utilises normal voltage operation between 2.7V and 3.6V for minimal power consumption
Includes SMART data reporting for enhanced monitoring and maintenance
Perfectly fits for applications that require a controlled BOM and life cycle management
Available in a convenient form factor with standard 9-pin connector
Related links
- Delkin Devices SLC 8 GB SD Memory Card 9-Pin, SE08FSTL2-3B000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNVE-1D000-3
- Delkin Devices SLC 32 GB SD Memory Card 9-Pin, SE32FSTL2-3B000-3
- Delkin Devices SLC 64 GB SD Memory Card 9-Pin, SE64FSTL2-3B000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNFX-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNFX-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNVE-1D000-3
- Delkin Devices SLC 16 GB SD Memory Card 9-Pin, SE16FSTL2-3B000-3
