Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNFX-1D000-3
- RS Stock No.:
- 763-264
- Mfr. Part No.:
- SE0GTLNFX-1D000-3
- Manufacturer:
- Delkin Devices
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-264
- Mfr. Part No.:
- SE0GTLNFX-1D000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 1GB | |
| Interface Type | SD | |
| Pin Count | 9 | |
| Mount Type | Plug-in | |
| Maximum Clock Frequency | 2kHz | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Width | 24mm | |
| Length | 32mm | |
| Height | 2.1mm | |
| Automotive Standard | No | |
| Series | D330 Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 1GB | ||
Interface Type SD | ||
Pin Count 9 | ||
Mount Type Plug-in | ||
Maximum Clock Frequency 2kHz | ||
Cell Type SLC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Width 24mm | ||
Length 32mm | ||
Height 2.1mm | ||
Automotive Standard No | ||
Series D330 Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices SD card is designed for robust and controlled storage solutions. This card offers a balance of performance and durability, making it Ideal for both commercial and industrial applications. Tailored for environments requiring high endurance and reliability, it meets the demands of various data-intensive tasks. With features that support a wide operating temperature range, it ensures data integrity even under extreme conditions. This SD card is an essential choice for those who need a dependable storage medium that can withstand rigorous usage while providing consistent performance throughout its lifecycle.
High endurance with sophisticated wear leveling and bad Block management
Designed for industrial applications, supporting an operating temperature from -40°C to +85°C
Offers substantial data retention of up to 1 year at the end of life with full cycle availability
Provides impressive sequential read speeds of up to 95 MB/s and write speeds of up to 85 MB/s
Capable of withstanding storage temperatures as low as -50°C and up to 90°C
Includes robust power failure protection ensuring data integrity during unexpected shutdowns
Utilises Advanced SLC flash technology for superior performance and longevity
Compatible with SD 3.0, Class 10, and UHS-I interfaces for broad compatibility
Manufactured with a focus on controlled BOM and lifecycle management for consistent quality
Related links
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNVE-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNFX-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNVE-1D000-3
- Delkin Devices SLC 256 MB SD Memory Card 9-Pin, SE25TLMFX-1D000-3
- Delkin Devices SLC 8 GB SD Memory Card 9-Pin, SE08FSTL2-3B000-3
- Delkin Devices SLC 64 GB SD Memory Card 9-Pin, SE64FSTL2-3B000-3
- Delkin Devices SLC 32 GB SD Memory Card 9-Pin, SE32FSTL2-3B000-3
- Delkin Devices SLC 4 GB SD Memory Card 9-Pin, SE04TLNFX-1B000-3
