Delkin Devices SLC 256 MB SD Memory Card 9-Pin, SE25TLMFX-1D000-3
- RS Stock No.:
- 763-261
- Mfr. Part No.:
- SE25TLMFX-1D000-3
- Manufacturer:
- Delkin Devices
N
Get a bulk buy discount
Add 10 more to save PHP1,272.40
View bulk pricing optionsSubtotal (1 unit)*
PHP1,418.09
(exc. VAT)
PHP1,588.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,418.09 | - |
| 10 - 24 | PHP1,290.85 | PHP1,272.40 |
| 25 + | PHP1,077.86 | PHP8,505.75 |
*price indicative
- RS Stock No.:
- 763-261
- Mfr. Part No.:
- SE25TLMFX-1D000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 256MB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 9 | |
| Maximum Clock Frequency | 2kHz | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 32mm | |
| Height | 2.1mm | |
| Standards/Approvals | CE | |
| Width | 24mm | |
| Series | D330 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 256MB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 9 | ||
Maximum Clock Frequency 2kHz | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 32mm | ||
Height 2.1mm | ||
Standards/Approvals CE | ||
Width 24mm | ||
Series D330 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices SD card is designed for reliable data storage use in various applications, including industrial environments. With a robust construction, it assures durability even under challenging conditions, offering controlled BOM to ensure consistency in performance. The product supports both SD and SPI modes, making it versatile for various systems. With a wide operational temperature range and significant data retention capabilities, it is well-suited for mission-critical applications requiring dependable performance over a prolonged period.
Supports SD 3.0, Class 10, UHS-I Interface for high-speed data transfer
Comes with a wide operational temperature range of -25°C to +85°C
Provides data retention of up to 1 year at end of life with 100% of cycles
Endurance rated for 5,000 P/E cycles, ensuring long-lasting reliability
Utilises sophisticated wear leveling and bad Block management for data integrity
Designed with robust power fail safety and firmware protection features
Manufactured with MLC/3D Flash technology for enhanced performance
Offers a shock resistance of 1,500 G for 0.5 ms, ensuring durability against physical impact
Includes SMART Data Reporting & Dashboard for monitoring device health
Perfectly suited for applications requiring controlled life cycle management
Related links
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNFX-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNVE-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNFX-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNVE-1D000-3
- Delkin Devices NAND 512 MB SD Memory Card 9-Pin, SE51TLNFX-1D000-3
- Delkin Devices NAND 512 MB SD Memory Card 9-Pin, SE51TLNVE-1D000-3
- Delkin Devices SLC 256 MB SD Memory Card 8-Pin, S325TLMJM-C1000-3
- Delkin Devices SLC 8 GB SD Memory Card 9-Pin, SE08FSTL2-3B000-3
