Delkin Devices NAND 512 MB SD Memory Card 9-Pin, SE51TLNFX-1D000-3
- RS Stock No.:
- 763-263
- Mfr. Part No.:
- SE51TLNFX-1D000-3
- Manufacturer:
- Delkin Devices
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-263
- Mfr. Part No.:
- SE51TLNFX-1D000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 512MB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 9 | |
| Maximum Clock Frequency | 2kHz | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 24mm | |
| Standards/Approvals | CE | |
| Length | 32mm | |
| Height | 2.1mm | |
| Automotive Standard | No | |
| Series | D330 Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 512MB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 9 | ||
Maximum Clock Frequency 2kHz | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 24mm | ||
Standards/Approvals CE | ||
Length 32mm | ||
Height 2.1mm | ||
Automotive Standard No | ||
Series D330 Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices SD Utility+ SD card provides robust and reliable data storage solutions, particularly designed for industrial applications where performance and durability are paramount. This SD card combines high endurance with a wide operational temperature range, ensuring optimal functionality in extreme conditions. The product is engineered for multiple applications, from consumer electronics to enterprise solutions, making it a versatile choice for professionals seeking dependable data storage. With features that safeguard data integrity and extend the life cycle of usage, it stands out as an essential component for mission-critical applications.
High endurance design featuring 3D NAND flash for improved reliability
Supports SD 3.0 Interface with Class 10 and UHS-I for superior performance
Operates effectively in extreme temperatures ranging from -40°C to +85°C
Engineered with sophisticated wear leveling and bad Block management techniques
Enhanced data retention capabilities ensuring integrity even at end-of-life stages
Low power consumption maximising efficiency during operation
Ideal for write-intensive tasks while maintaining consistent speed and performance
Advanced firmware protection to safeguard against data corruption
Customisation options available to meet specific application needs
Humidity resistant design supporting environments up to 95% RH
Related links
- Delkin Devices NAND 512 MB SD Memory Card 9-Pin, SE51TLNVE-1D000-3
- Delkin Devices SLC 256 MB SD Memory Card 9-Pin, SE25TLMFX-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNFX-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNVE-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNVE-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNFX-1D000-3
- Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNVE-C1000-3
- Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNJM-C1000-3
