Festo G1/4 in Combination Unit, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge, 8233009
- RS Stock No.:
- 793-256
- Mfr. Part No.:
- MSB4-1/4:J4:M1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,844.37
(exc. VAT)
PHP15,505.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,844.37 |
*price indicative
- RS Stock No.:
- 793-256
- Mfr. Part No.:
- MSB4-1/4:J4:M1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Combination Unit | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 850L/min | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | MS | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | G1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 2 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233009 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Combination Unit | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 850L/min | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series MS | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size G1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 2 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8233009 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 5μm Filtration Size, 12 bar Maximum Operating Pressure - MSB4-1/4:J4:M1, Numeric Part Number: 8233009
This combination unit is a Compact Air treatment module designed to condition compressed Air for industrial pneumatic systems. It integrates a filter, regulator and lubricator with an automatic condensate drain and an analogue pressure gauge to maintain stable output pressure for downstream equipment. The unit is suited to compressed Air and inert gases and is built for moderate corrosion environments and routine workshop or production use.
Features and Benefits:
• 5μm filtration for particulate reduction and downstream protection
• 2 to 12 bar adjustment range for consistent pressure control
• 850 L/min maximum flow for high-volume supply applications
• Polycarbonate bowl with plastic guard for visible condensate monitoring
• Automatic drain removes collected condensate without manual intervention
• 2 to 12 bar adjustment range for consistent pressure control
• 850 L/min maximum flow for high-volume supply applications
• Polycarbonate bowl with plastic guard for visible condensate monitoring
• Automatic drain removes collected condensate without manual intervention
Applications
• Suitable for feeding pneumatic valves and actuators on assembly lines
• Ideal for machine tool Air supply requiring stable pressure
• Used with inert gas systems needing particulate removal
• Can be used for workshops with fluctuating primary pressure
• Suitable for compressed Air preparation to ISO 8573-1:2010 standards
• Ideal for machine tool Air supply requiring stable pressure
• Used with inert gas systems needing particulate removal
• Can be used for workshops with fluctuating primary pressure
• Suitable for compressed Air preparation to ISO 8573-1:2010 standards
What temperature range can it operate within?
It functions across a media and ambient temperature range of -10°C to 60°C.
Which port sizes are provided for pneumatic connections?
Both main ports and the pressure gauge port use G1/4 connections.
How does it handle lubrication requirements?
Lubricated operation is possible and, if applied, the unit requires continued lubricated supply.
What materials are used for the housing and seals?
The housing is die-cast aluminium and Seals are MADE from NBR.
Related links
- Festo G1/2 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233028
- Festo G1/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233015
- Festo G1/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233016
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233031
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233027
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233050
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233051
