Festo G1/8 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233016
- RS Stock No.:
- 793-264
- Mfr. Part No.:
- MSB4-1/8:J5:M1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,931.07
(exc. VAT)
PHP12,242.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,931.07 |
*price indicative
- RS Stock No.:
- 793-264
- Mfr. Part No.:
- MSB4-1/8:J5:M1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Combination Unit | |
| Port Size | G1/8 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 950L/min | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 1 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8233016 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Combination Unit | ||
Port Size G1/8 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 950L/min | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 14 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 1 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8233016 | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Filtration Size, 1 to 7 bar Pressure Setting Range - MSB4-1/8:J5:M1, Numeric Part Number: 8233016
This combination unit is a service module that conditions compressed Air for industrial pneumatic systems. It integrates a filter, pressure regulator and lubricator with an analogue pressure gauge and manual condensate drain, designed for vertical mounting. The assembly supports compressed Air and inert gases to the referenced purity standard and accommodates lubricated operation when required, making it suitable for plant Air preparation where stable output pressure and particulate removal are needed.
Features and Benefits:
• 950 L/min maximum flow rate ensures sustained supply for downstream equipment
• 1 to 7 bar adjustable pressure range provides precise output control
• 14 bar maximum operating pressure allows use in higher-pressure circuits
• 40 μm filtration removes fine particulates to protect actuators
• Polycarbonate bowl with manual drain enables visible condensate management
• 1 to 7 bar adjustable pressure range provides precise output control
• 14 bar maximum operating pressure allows use in higher-pressure circuits
• 40 μm filtration removes fine particulates to protect actuators
• Polycarbonate bowl with manual drain enables visible condensate management
Applications
• Suitable for feeding pneumatic actuators and valves
• Ideal for use on instrumentation Air networks
• Used with inert gas supply lines in process plants
• Can be used for workshop compressed Air stations
• Suitable for systems requiring secondary exhausting function
• Ideal for use on instrumentation Air networks
• Used with inert gas supply lines in process plants
• Can be used for workshop compressed Air stations
• Suitable for systems requiring secondary exhausting function
What operating medium compatibility does it have?
It accepts compressed Air and inert gases conforming to the stated purity classification.
How should it be mounted for correct operation?
It is intended for vertical installation within a tolerance of ±5° using appropriate accessories.
What materials contact the medium and seals?
The housing is die-cast aluminium, the bowl is polycarbonate, and Seals are NBR.
What are the temperature limits for storage and operation?
Storage and media temperature range from -10 °C to 60 °C.
Related links
- Festo G1/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233015
- Festo G1/8 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233018
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233012
- Festo G1/4 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233009
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233021
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233048
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233049
