Festo G1/4 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233012
- RS Stock No.:
- 793-260
- Mfr. Part No.:
- MSB4-1/8:C3:J1:D1:A1:F3-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP48,731.17
(exc. VAT)
PHP54,578.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,731.17 |
*price indicative
- RS Stock No.:
- 793-260
- Mfr. Part No.:
- MSB4-1/8:C3:J1:D1:A1:F3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Combination Unit | |
| Port Size | G1/4 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 450L/min | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8233012 | |
| Pressure Setting Range | 4 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Combination Unit | ||
Port Size G1/4 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 450L/min | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 14 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8233012 | ||
Pressure Setting Range 4 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Filtration Size, 14 bar Maximum Operating Pressure - MSB4-1/8:C3:J1:D1:A1:F3-WP, Numeric Part Number: 8233012
This combination unit provides regulated, filtered and manually drained compressed-Air supply for industrial pneumatic systems. Designed for moderate corrosion environments, it maintains output Air purity in line with ISO 8573-1:2010 and supports lubricated or non-lubricated operation. The unit incorporates an integrated analogue pressure gauge and is suitable for installation with a mounting bracket in a near-vertical orientation.
Features and Benefits:
• 40μm filtration size protects downstream valves and actuators
• 4 to 12 bar pressure setting range enables precise pressure control
• 450 L/min maximum flow rate supports high-demand pneumatic circuits
• Polycarbonate bowl with plastic guard allows Visual condensate inspection
• Manual rotating drain permits straightforward condensate removal
• 4 to 12 bar pressure setting range enables precise pressure control
• 450 L/min maximum flow rate supports high-demand pneumatic circuits
• Polycarbonate bowl with plastic guard allows Visual condensate inspection
• Manual rotating drain permits straightforward condensate removal
Applications
• Suitable for feeding pilot valves in pneumatic control panels
• Ideal for compressed-Air supply to actuators and cylinders
• Used with inert gases in test rigs and laboratory set-ups
• Can be used for workshop Air lines requiring manual drainage
• Used for plant areas with ambient temperatures down to -10°C
• Ideal for compressed-Air supply to actuators and cylinders
• Used with inert gases in test rigs and laboratory set-ups
• Can be used for workshop Air lines requiring manual drainage
• Used for plant areas with ambient temperatures down to -10°C
What connection thread standards does it use?
It uses G thread connections with G1/8 ports for supply and G1/4 for the outlet.
What operating temperature range is supported?
The unit functions across a media and ambient temperature range of -10°C to 60°C.
How does the regulator maintain output pressure?
The controller provides primary pressure compensation and a constant output pressure via an adjustable regulator.
Is the unit suitable for lubricated air?
Lubricated operation is permitted and, if used, becomes required for continued operation.
What construction materials affect corrosion resistance?
The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate, yielding moderate corrosion resistance.
Related links
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233032
- Festo MS Filter Regulator G 1/4 1.8 MPa
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- Festo MS Filter Regulator G1/2 in 20 bar, 8233033
- Festo MS Filter Regulator G 1/8 1.4 MPa
- Festo G1/8 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233018
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233038
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233024
