Festo G1/2 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233024
- RS Stock No.:
- 793-271
- Mfr. Part No.:
- MSB6-1/2:J1:M1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP16,430.32
(exc. VAT)
PHP18,401.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,430.32 |
*price indicative
- RS Stock No.:
- 793-271
- Mfr. Part No.:
- MSB6-1/2:J1:M1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/2 in | |
| Product Type | Combination Unit | |
| Maximum Flow Rate | 3700L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 20 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8233024 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/2 in | ||
Product Type Combination Unit | ||
Maximum Flow Rate 3700L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 20 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8233024 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 0.50 to 12 bar Pressure Setting Range, 40μm Filtration Size - MSB6-1/2:J1:M1-WP, Numeric Part Number: 8233024
This combination unit provides compressed Air treatment by integrating filtration, pressure regulation and lubrication for pneumatic systems. Designed for moderate corrosion environments and compatible with compressed Air and inert gases to ISO 8573-1:2010, it offers a compact, bracket-mounted solution for maintaining output Air quality and stable downstream pressure across typical industrial temperature ranges.
Features and Benefits:
• G1/2 pneumatic ports enable standard G-thread connections for system integration
• Maximum flow 3700 L/min supports high-volume Air supply demands
• Pressure regulation 0.5 to 12 bar ensures precise downstream control
• Manual condensate drain with rotating action allows simple maintenance
• Polycarbonate bowl with plastic guard provides Visual oil and condensate monitoring
• Maximum flow 3700 L/min supports high-volume Air supply demands
• Pressure regulation 0.5 to 12 bar ensures precise downstream control
• Manual condensate drain with rotating action allows simple maintenance
• Polycarbonate bowl with plastic guard provides Visual oil and condensate monitoring
Applications
• Suitable for factory compressed-air distribution and control panels
• Ideal for feeding pneumatic actuators and valves in production
• Used with inert gas supplies requiring filtration and pressure control
• Can be used for lubricated operation where oil addition is required
• Suitable for installations operating between -10 °C and 60 °C
• Ideal for feeding pneumatic actuators and valves in production
• Used with inert gas supplies requiring filtration and pressure control
• Can be used for lubricated operation where oil addition is required
• Suitable for installations operating between -10 °C and 60 °C
What materials are used for the housing and bowl?
The main housing is die-cast aluminium and the bowl is Makrolon® polycarbonate.
What pressure ranges and maximum ratings apply to the unit?
The device regulates between 0.5 and 12 bar, operates from 1.5 bar to 20 bar and withstands up to 20 bar maximum operating pressure.
How does the unit indicate output pressure?
An integrated analogue pressure gauge is fitted to a G1/2 pressure-gauge port for direct Visual monitoring.
What filtration and oil capacities does it offer?
The filter element captures 40 μm particles and the lubricator holds up to 75 cm³ of oil.
What mounting and environmental characteristics are specified?
It is supplied with a mounting bracket for vertical installation within ±5° and is rated for CRC2 moderate corrosion stress.
Related links
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233026
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233048
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233049
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233027
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233031
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233032
- Festo G1/8 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233018
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
