Festo G1/2 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233032
- RS Stock No.:
- 793-277
- Mfr. Part No.:
- MSB6-3/8:C3:J1:D1:A1:F3-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP58,026.40
(exc. VAT)
PHP64,989.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,026.40 |
*price indicative
- RS Stock No.:
- 793-277
- Mfr. Part No.:
- MSB6-3/8:C3:J1:D1:A1:F3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/2 in | |
| Product Type | Combination Unit | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 2300L/min | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 18 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8233032 | |
| Pressure Setting Range | 4 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/2 in | ||
Product Type Combination Unit | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 2300L/min | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 18 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8233032 | ||
Pressure Setting Range 4 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Filtration Size, 2300L/min Maximum Flow Rate - MSB6-3/8:C3:J1:D1:A1:F3-WP, Numeric Part Number: 8233032
This combination unit conditions compressed Air for industrial pneumatic systems, integrating filtration, regulation and pressure indication in a single assembly. It accepts compressed Air to ISO 8573-1:2010 quality classes and is intended for installations where condensed water and particulates require separation and controlled output pressure. The unit is supplied with an analogue pressure gauge port and is designed for vertical mounting with a detachable bracket for fixed plant use.
Features and Benefits:
• 4 to 12 bar pressure regulation range enables precise downstream control
• 2300 L/min maximum flow supports high-throughput pneumatic circuits
• 40 μm filtration removes particulate to protect valves and actuators
• Manual rotating condensate drain simplifies maintenance operations
• Polycarbonate bowl with guard allows quick Visual fluid inspection
• 2300 L/min maximum flow supports high-throughput pneumatic circuits
• 40 μm filtration removes particulate to protect valves and actuators
• Manual rotating condensate drain simplifies maintenance operations
• Polycarbonate bowl with guard allows quick Visual fluid inspection
Applications
• Suitable for feed to industrial Air valves and actuators
• Used with production-line tool Air supplies requiring Visual monitoring
• Ideal for compressed Air distribution manifolds in workshops
• Can be used for pneumatic test rigs needing stable output pressure
• Used for inert gas preparation where particulate control is required
• Used with production-line tool Air supplies requiring Visual monitoring
• Ideal for compressed Air distribution manifolds in workshops
• Can be used for pneumatic test rigs needing stable output pressure
• Used for inert gas preparation where particulate control is required
What operating pressures can it handle?
It operates between 0.45 MPa and 1.8 MPa (4.5 bar to 18 bar).
What temperatures are acceptable for storage and media?
Both ambient and media temperatures may range from -10 °C to 60 °C.
Which materials are used for the housing and bowl?
The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate.
How is condensate managed on-site?
Condensate is removed via a manual rotating drain with 38 ml capacity.
What type of connections are provided for pneumatic ports?
Ports use G-thread connections including G 1/2 for the main port.
Related links
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233012
- Festo MS Filter Regulator G 1/4 1.8 MPa
- Festo MS Filter Regulator G1/2 in 20 bar, 8233033
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233038
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233024
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
- Festo MS Filter Regulator G3/8 in 20 bar, 8233034
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233026
