Festo G1/2 in Combination Unit, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233027
- RS Stock No.:
- 793-273
- Mfr. Part No.:
- MSB6-1/2:J121:M1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,343.61
(exc. VAT)
PHP21,664.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,343.61 |
*price indicative
- RS Stock No.:
- 793-273
- Mfr. Part No.:
- MSB6-1/2:J121:M1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Combination Unit | |
| Port Size | G1/2 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 4800L/min | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233027 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.1 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Combination Unit | ||
Port Size G1/2 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 4800L/min | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8233027 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.1 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Grade of Filtration, 12 bar Maximum Operating Pressure - MSB6-1/2:J121:M1-WP, Numeric Part Number: 8233027
This combination unit prepares compressed Air by integrating filtration, pressure regulation and lubrication for industrial pneumatic systems. Designed for vertical mounting with a mounting bracket, it operates across a broad ambient and media temperature range and accepts G-thread pneumatic connections. The Compact assembly includes an analogue pressure gauge and a transparent polycarbonate bowl with guard to allow Visual inspection of condensate and lubricant levels while supporting lubricated operation when required.
Features and Benefits:
• 4800l/min max flow rate delivers high volumetric throughput
• 0.1 to 7bar regulation range enables precise downstream pressure control
• Fully automatic condensate drain reduces manual maintenance
• 40μm filtration protects downstream components from particulates
• Polycarbonate bowl with guard allows Visual condensate monitoring
• 0.1 to 7bar regulation range enables precise downstream pressure control
• Fully automatic condensate drain reduces manual maintenance
• 40μm filtration protects downstream components from particulates
• Polycarbonate bowl with guard allows Visual condensate monitoring
Applications
• Suitable for machine tool pneumatic supply lines
• Used with multi-valve actuator stations in factories
• Ideal for compressed Air preparation in assembly cells
• Can be used for inert gas conditioning in test rigs
• Used for lubrication provision to pneumatic actuators
• Used with multi-valve actuator stations in factories
• Ideal for compressed Air preparation in assembly cells
• Can be used for inert gas conditioning in test rigs
• Used for lubrication provision to pneumatic actuators
What connection sizes are provided for system integration?
The unit features G1/2 pneumatic ports and a G1/2 pressure gauge port.
Which materials contact the process Air and condensate?
The housing is die-cast aluminium, Seals are NBR, and the bowl is Makrolon® polycarbonate with a plastic guard.
What environmental ranges will the unit tolerate?
It is rated for ambient, storage and media temperatures from -10°C to 60°C.
How does the regulator respond to varying primary pressure?
The controller maintains a constant output pressure and includes primary pressure compensation and return flow capability.
What Air quality and standards apply to connected networks?
It is intended for compressed Air conforming to ISO 8573-1:2010 and accepts lubricated operation where lubricated Air is supplied.
Related links
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233031
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233050
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233051
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233047
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233045
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233039
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233024
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233026
