Festo G1 in Combination Unit, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233051
- RS Stock No.:
- 793-183
- Mfr. Part No.:
- MSB6-AGF:J2:M1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,442.98
(exc. VAT)
PHP26,256.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,442.98 |
*price indicative
- RS Stock No.:
- 793-183
- Mfr. Part No.:
- MSB6-AGF:J2:M1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1 in | |
| Product Type | Combination Unit | |
| Maximum Flow Rate | 3700L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233051 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1 in | ||
Product Type Combination Unit | ||
Maximum Flow Rate 3700L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8233051 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Filtration Size, 12 bar Maximum Operating Pressure - MSB6-AGF:J2:M1-WP, Numeric Part Number: 8233051
This combination unit provides integrated Air treatment for compressed-Air systems, combining filtration, pressure regulation and lubrication in a single assembly. Designed for vertical mounting with a rotary knob actuator lock, it maintains a set output pressure while handling compressed Air and inert gases to the specified purity class. The unit includes an analogue pressure gauge and an automatic condensate drain for continuous operation in industrial environments.
Features and Benefits:
• 3700L/min flow rate enabling high-volume pneumatic supply
• 0.5 to 12 bar pressure setting range for flexible control
• 40μm filtration protecting downstream components from particulates
• Polycarbonate bowl with plastic guard for visible condensate monitoring
• Fully automatic drain preventing manual condensate intervention
• 0.5 to 12 bar pressure setting range for flexible control
• 40μm filtration protecting downstream components from particulates
• Polycarbonate bowl with plastic guard for visible condensate monitoring
• Fully automatic drain preventing manual condensate intervention
Applications
• Suitable for machine tool compressed-air distribution systems
• Ideal for pneumatic conveyors requiring consistent pressure
• Used with assembly-line actuators and valves requiring lubrication
• Can be used for inert-gas supply and pneumatic test stands
• Suitable for workshops needing continuous condensate management
• Ideal for pneumatic conveyors requiring consistent pressure
• Used with assembly-line actuators and valves requiring lubrication
• Can be used for inert-gas supply and pneumatic test stands
• Suitable for workshops needing continuous condensate management
What operating temperatures can it tolerate?
It operates safely between -10°C and 60°C.
Which connection types are provided for piping?
It features G1in threaded ports for both supply and outlet connections.
What materials are used for the housing and bowl?
The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate with a plastic guard.
Does it support lubricated operation?
Lubricated operation is possible and, if applied, must be maintained as lubricated for subsequent use.
Related links
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233027
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233050
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233031
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233047
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233045
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233039
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233048
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233049
